



FDMS8025S | |
|---|---|
DigiKey Part Number | FDMS8025STR-ND - Tape & Reel (TR) FDMS8025SCT-ND - Cut Tape (CT) FDMS8025SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8025S |
Description | MOSFET N-CH 30V 24A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0308AS | onsemi | 6,584 | FDMS0308ASCT-ND | ¥12.16000 | Parametric Equivalent |
| BSC030N03MSGATMA1 | Infineon Technologies | 9,817 | BSC030N03MSGATMA1CT-ND | ¥14.06000 | Similar |
| BSC0902NSATMA1 | Infineon Technologies | 15,388 | BSC0902NSATMA1CT-ND | ¥13.89000 | Similar |
| BSC0902NSIATMA1 | Infineon Technologies | 24,063 | BSC0902NSIATMA1CT-ND | ¥12.98000 | Similar |
| BSC0904NSIATMA1 | Infineon Technologies | 1,973 | BSC0904NSIATMA1CT-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.88300 | ¥108.83 |
| 100 | ¥7.33860 | ¥733.86 |
| 500 | ¥5.81860 | ¥2,909.30 |
| 1,000 | ¥5.32985 | ¥5,329.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.40127 | ¥13,203.81 |
| 6,000 | ¥4.13487 | ¥24,809.22 |


