Similar
Similar
Similar
Similar
Similar




FDMC8878 | |
|---|---|
DigiKey Part Number | FDMC8878TR-ND - Tape & Reel (TR) FDMC8878CT-ND - Cut Tape (CT) FDMC8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8878 |
Description | MOSFET N-CH 30V 9.6A/16.5A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.6A (Ta), 16.5A (Tc) 2.1W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 9.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC8882 | onsemi | 9,000 | FDMC8882FSCT-ND | ¥3.11674 | MFR Recommended |
| BSZ0909NSATMA1 | Infineon Technologies | 419 | BSZ0909NSATMA1CT-ND | ¥7.61000 | Similar |
| BSZ130N03LSGATMA1 | Infineon Technologies | 25,755 | BSZ130N03LSGATMA1CT-ND | ¥8.02000 | Similar |
| BSZ130N03MSGATMA1 | Infineon Technologies | 1,188 | BSZ130N03MSGATMA1CT-ND | ¥9.10000 | Similar |
| RQ3E080BNTB | Rohm Semiconductor | 8,823 | RQ3E080BNTBCT-ND | ¥5.71000 | Similar |







