N-Channel 100 V 4A (Ta), 16A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 4A (Ta), 16A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC8622

DigiKey Part Number
FDMC8622TR-ND - Tape & Reel (TR)
FDMC8622CT-ND - Cut Tape (CT)
FDMC8622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8622
Description
MOSFET N-CH 100V 4A/16A 8MLP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4A (Ta), 16A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC8622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
402 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 31W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
56mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,135
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥12.84300¥128.43
100¥8.73200¥873.20
500¥6.97354¥3,486.77
1,000¥6.40806¥6,408.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.31822¥15,954.66
6,000¥5.14895¥30,893.70
Manufacturers Standard Package