N-Channel 20 V 16.5A (Tc) 2W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 16.5A (Tc) 2W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC8554

DigiKey Part Number
FDMC8554TR-ND - Tape & Reel (TR)
FDMC8554CT-ND - Cut Tape (CT)
FDMC8554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8554
Description
MOSFET N-CH 20V 16.5A 8MLP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 16.5A (Tc) 2W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3380 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2W (Ta), 41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 16.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ035N03MSGATMA1Infineon Technologies4,883BSZ035N03MSGATMA1CT-ND¥11.99000Similar
DMN2002UFG-7Diodes Incorporated031-DMN2002UFG-7TR-ND¥3.22724Similar
RJK03M5DNS-00#J5Renesas Electronics Corporation7,826RJK03M5DNS-00#J5CT-ND¥15.63000Similar
In-Stock: 2,358
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥10.01500¥100.15
100¥6.72350¥672.35
500¥5.31232¥2,656.16
1,000¥4.85829¥4,858.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.00166¥12,004.98
6,000¥3.73055¥22,383.30
Manufacturers Standard Package