


FDMC6675BZ | |
|---|---|
DigiKey Part Number | FDMC6675BZTR-ND - Tape & Reel (TR) FDMC6675BZCT-ND - Cut Tape (CT) FDMC6675BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC6675BZ |
Description | MOSFET P-CH 30V 9.5A/20A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.5A (Ta), 20A (Tc) 2.3W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2865 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.3W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.4mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ120P03NS3GATMA1 | Infineon Technologies | 1,222 | BSZ120P03NS3GATMA1CT-ND | ¥11.73000 | Similar |
| SI7121ADN-T1-GE3 | Vishay Siliconix | 0 | SI7121ADN-T1-GE3CT-ND | ¥9.84000 | Similar |
| UPA2815T1S-E2-AT | Renesas Electronics Corporation | 10,000 | 559-UPA2815T1S-E2-ATCT-ND | ¥12.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥9.81600 | ¥98.16 |
| 100 | ¥6.58290 | ¥658.29 |
| 500 | ¥5.19654 | ¥2,598.27 |
| 1,000 | ¥4.75062 | ¥4,750.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.91055 | ¥11,731.65 |
| 6,000 | ¥3.64423 | ¥21,865.38 |

