



FDD2582 | |
|---|---|
DigiKey Part Number | FDD2582TR-ND - Tape & Reel (TR) FDD2582CT-ND - Cut Tape (CT) FDD2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD2582 |
Description | MOSFET N-CH 150V 3.7/21A TO252AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.7A (Ta), 21A (Tc) 95W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1295 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 66mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2544 | Alpha & Omega Semiconductor Inc. | 2,450 | 785-1660-1-ND | ¥16.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥9.97400 | ¥99.74 |
| 100 | ¥6.69540 | ¥669.54 |
| 500 | ¥5.28916 | ¥2,644.58 |
| 1,000 | ¥4.83679 | ¥4,836.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.06268 | ¥10,156.70 |
| 5,000 | ¥3.77990 | ¥18,899.50 |

