
AOD2544 | |
|---|---|
DigiKey Part Number | 785-1660-2-ND - Tape & Reel (TR) 785-1660-1-ND - Cut Tape (CT) 785-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2544 |
Description | MOSFET N-CH 150V 6.5A/23A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.5A (Ta), 23A (Tc) 6.2W (Ta), 75W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD2572 | onsemi | 1 | FDD2572CT-ND | ¥25.64000 | Similar |
| FDD2582 | onsemi | 26 | FDD2582CT-ND | ¥15.71000 | Similar |
| FDD86252 | onsemi | 31,892 | FDD86252CT-ND | ¥18.61000 | Similar |
| SUD25N15-52-E3 | Vishay Siliconix | 2,813 | SUD25N15-52-E3CT-ND | ¥28.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥10.24700 | ¥102.47 |
| 100 | ¥6.88560 | ¥688.56 |
| 500 | ¥5.44580 | ¥2,722.90 |
| 1,000 | ¥4.98251 | ¥4,982.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.48108 | ¥11,202.70 |
| 5,000 | ¥4.17127 | ¥20,856.35 |
| 7,500 | ¥4.01351 | ¥30,101.33 |
| 12,500 | ¥3.83629 | ¥47,953.62 |
| 17,500 | ¥3.81454 | ¥66,754.45 |





