
FDC6325L | |
|---|---|
DigiKey Part Number | FDC6325LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6325L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6325L Models |
Category | Voltage - Load 2.5V ~ 8V |
Mfr | Voltage - Supply (Vcc/Vdd) 1.5V ~ 8V |
Packaging Tape & Reel (TR) | Current - Output (Max) 1.8A |
Part Status Obsolete | Rds On (Typ) 115mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SuperSOT™-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |


