


FDC606P | |
|---|---|
DigiKey Part Number | FDC606PTR-ND - Tape & Reel (TR) FDC606PCT-ND - Cut Tape (CT) FDC606PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC606P |
Description | MOSFET P-CH 12V 6A SUPERSOT6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1699 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 6A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.27700 | ¥62.77 |
| 100 | ¥4.11760 | ¥411.76 |
| 500 | ¥3.18958 | ¥1,594.79 |
| 1,000 | ¥2.89086 | ¥2,890.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.34694 | ¥7,040.82 |
| 6,000 | ¥2.16831 | ¥13,009.86 |







