

FDBL86563-F085 | |
|---|---|
DigiKey Part Number | FDBL86563-F085TR-ND - Tape & Reel (TR) FDBL86563-F085CT-ND - Cut Tape (CT) FDBL86563-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86563-F085 |
Description | MOSFET N-CH 60V 240A 8HPSOF |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL86563-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 169 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10300 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 357W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥35.88400 | ¥358.84 |
| 100 | ¥25.87020 | ¥2,587.02 |
| 500 | ¥23.93452 | ¥11,967.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.55441 | ¥39,108.82 |

