


FDB9406-F085 | |
|---|---|
DigiKey Part Number | FDB9406-F085TR-ND - Tape & Reel (TR) FDB9406-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB9406-F085 |
Description | MOSFET N-CH 40V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB9406-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7710 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 176W (Tj) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS1D3N04CTWG | onsemi | 3,845 | NVMYS1D3N04CTWGOSCT-ND | ¥26.22000 | MFR Recommended |
| BUK761R6-40E,118 | Nexperia USA Inc. | 0 | 1727-7133-2-ND | ¥17.94729 | Similar |
| BUK961R6-40E,118 | Nexperia USA Inc. | 2,629 | 1727-1895-1-ND | ¥44.24000 | Similar |
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | ¥47.22000 | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | ¥53.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥23.26300 | ¥232.63 |
| 100 | ¥16.44320 | ¥1,644.32 |

