N-Channel 40 V 43A (Ta), 252A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 43A (Ta), 252A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023
Brushless DC Motor Control | Datasheet Preview

NVMYS1D3N04CTWG

DigiKey Part Number
NVMYS1D3N04CTWGOSTR-ND - Tape & Reel (TR)
NVMYS1D3N04CTWGOSCT-ND - Cut Tape (CT)
NVMYS1D3N04CTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS1D3N04CTWG
Description
TRENCH 6 40V SL NFET
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 43A (Ta), 252A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4855 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.9W (Ta), 134W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
LFPAK4 (5x6)
Rds On (Max) @ Id, Vgs
1.15mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 180µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22
10¥16.98700¥169.87
100¥11.72850¥1,172.85
500¥9.48156¥4,740.78
1,000¥9.11023¥9,110.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.44300¥22,329.00
Manufacturers Standard Package