


FDB024N08BL7 | |
|---|---|
DigiKey Part Number | FDB024N08BL7TR-ND - Tape & Reel (TR) FDB024N08BL7CT-ND - Cut Tape (CT) FDB024N08BL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB024N08BL7 |
Description | MOSFET N-CH 80V 120A TO263-7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 246W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13530 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 246W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥33.15400 | ¥331.54 |
| 100 | ¥23.79280 | ¥2,379.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.68125 | ¥14,145.00 |



