
FCPF600N65S3R0L-F154 | |
|---|---|
DigiKey Part Number | 488-FCPF600N65S3R0L-F154TR-ND - Tape & Reel (TR) 488-FCPF600N65S3R0L-F154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCPF600N65S3R0L-F154 |
Description | POWER SUPERFET MOSFET N-CHANNEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 465 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHA6N65E-GE3 | Vishay Siliconix | 1,992 | 742-SIHA6N65E-GE3CT-ND | ¥4,541.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥20.45200 | ¥204.52 |
| 100 | ¥14.27320 | ¥1,427.32 |
| 500 | ¥11.63274 | ¥5,816.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.07906 | ¥10,079.06 |
| 2,000 | ¥9.48776 | ¥18,975.52 |

