MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FCPF11N60NT | |
|---|---|
DigiKey Part Number | FCPF11N60NT-ND |
Manufacturer | |
Manufacturer Product Number | FCPF11N60NT |
Description | MOSFET N-CH 600V 10.8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.8A (Tc) 32.1W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF11N60NT Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1505 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 32.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 299mOhm @ 5.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTPF250N65S3H | onsemi | 486 | 488-NTPF250N65S3H-ND | ¥40.11000 | MFR Recommended |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | ¥30.85000 | Direct |
| IPA60R380E6XKSA1 | Infineon Technologies | 500 | IPA60R380E6XKSA1-ND | ¥25.89000 | Direct |
| IPA60R380P6XKSA1 | Infineon Technologies | 273 | IPA60R380P6XKSA1-ND | ¥21.92000 | Direct |
| TK11A65W,S5X | Toshiba Semiconductor and Storage | 37 | TK11A65WS5X-ND | ¥18.36000 | Direct |









