


FCD4N60TM | |
|---|---|
DigiKey Part Number | FCD4N60TMTR-ND - Tape & Reel (TR) FCD4N60TMCT-ND - Cut Tape (CT) FCD4N60TMDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FCD4N60TM |
Description | MOSFET N-CH 600V 3.9A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.9A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD4N60TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥13.88500 | ¥138.85 |
| 100 | ¥9.48070 | ¥948.07 |
| 500 | ¥7.59682 | ¥3,798.41 |
| 1,000 | ¥6.99137 | ¥6,991.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.92178 | ¥14,804.45 |
| 5,000 | ¥5.70836 | ¥28,541.80 |





