
FAN73933MX | |
|---|---|
DigiKey Part Number | FAN73933MXTR-ND - Tape & Reel (TR) FAN73933MXCT-ND - Cut Tape (CT) FAN73933MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73933MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN73933MX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.14200 | ¥141.42 |
| 25 | ¥12.90800 | ¥322.70 |
| 100 | ¥11.54410 | ¥1,154.41 |
| 250 | ¥10.89456 | ¥2,723.64 |
| 500 | ¥10.57170 | ¥5,285.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.28184 | ¥30,845.52 |
| 6,000 | ¥10.07712 | ¥60,462.72 |



