Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

FAN7080MX-GF085

DigiKey Part Number
FAN7080MX-GF085TR-ND - Tape & Reel (TR)
FAN7080MX-GF085CT-ND - Cut Tape (CT)
FAN7080MX-GF085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7080MX-GF085
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7080MX-GF085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
300mA, 600mA
Manufacturer
onsemi
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Active
Rise / Fall Time (Typ)
40ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Grade
Automotive
Channel Type
Synchronous
Qualification
AEC-Q100
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
IGBT, MOSFET (N-Channel)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
5.5V ~ 20V
Supplier Device Package
8-SOIC
Logic Voltage - VIL, VIH
0.8V, 2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP5104DR2Gonsemi10,212NCP5104DR2GOSCT-ND¥9.59000Similar
IR2104SPBFInfineon Technologies6,193IR2104SPBF-ND¥27.37000Similar
IR2104STRPBFInfineon Technologies14,528IR2104SPBFCT-ND¥15.04000Similar
IR2109SPBFInfineon Technologies35IR2109SPBF-ND¥24.62000Similar
IR2109STRPBFInfineon Technologies1,461IR2109SPBFCT-ND¥13.89000Similar
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥14.75400¥147.54
25¥13.47000¥336.75
100¥12.05680¥1,205.68
250¥11.38316¥2,845.79
500¥11.06642¥5,533.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.99012¥24,975.30
5,000¥9.78364¥48,918.20
Manufacturers Standard Package