
EGP10G | |
|---|---|
DigiKey Part Number | EGP10GTR-ND - Tape & Reel (TR) EGP10GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10G |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4936G | onsemi | 25,055 | 1N4936GOS-ND | ¥2.40000 | Similar |
| MUR140RLG | onsemi | 1,145 | MUR140RLGOSCT-ND | ¥6.29000 | Similar |
| MUR240RLG | onsemi | 14,356 | MUR240RLGOSCT-ND | ¥4.38000 | Similar |
| D4G-T | Diodes Incorporated | 4,814 | D4G-TDICT-ND | ¥2.81000 | Similar |
| FR104G A0G | Taiwan Semiconductor Corporation | 4,088 | FR104GA0GCT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68800 | ¥36.88 |
| 100 | ¥2.36520 | ¥236.52 |
| 500 | ¥1.79376 | ¥896.88 |
| 1,000 | ¥1.60942 | ¥1,609.42 |
| 2,000 | ¥1.45407 | ¥2,908.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.19060 | ¥5,953.00 |
| 10,000 | ¥1.09428 | ¥10,942.80 |


