
MUR140RLG | |
|---|---|
DigiKey Part Number | MUR140RLGOSTR-ND - Tape & Reel (TR) MUR140RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR140RLG |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR140RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4936-T | Diodes Incorporated | 264,357 | 1N4936DICT-ND | ¥1.74000 | Similar |
| D4G-T | Diodes Incorporated | 4,814 | D4G-TDICT-ND | ¥2.81000 | Similar |
| GP10G-E3/54 | Vishay General Semiconductor - Diodes Division | 5,121 | GP10G-E3/54GICT-ND | ¥10.92000 | Similar |
| MPG06G-E3/54 | Vishay General Semiconductor - Diodes Division | 5,541 | MPG06G-E3/54GICT-ND | ¥9.10000 | Similar |
| MPG06G-E3/73 | Vishay General Semiconductor - Diodes Division | 11,387 | MPG06G-E3/73GICT-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.90300 | ¥39.03 |
| 100 | ¥2.51080 | ¥251.08 |
| 500 | ¥1.90838 | ¥954.19 |
| 1,000 | ¥1.71404 | ¥1,714.04 |
| 2,000 | ¥1.55034 | ¥3,100.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.27133 | ¥6,356.65 |
| 10,000 | ¥1.16982 | ¥11,698.20 |

