
CAV25010VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25010VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25010VE-GT3CT-ND - Cut Tape (CT) 488-CAV25010VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25010VE-GT3 |
Description | IC EEPROM 1KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25010VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 48 | 25AA010A-I/SN-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08790 | ¥9,263.70 |

