


CAT853STBI-T3 | |
|---|---|
DigiKey Part Number | 488-CAT853STBI-T3TR-ND - Tape & Reel (TR) 488-CAT853STBI-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT853STBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT853STBI-T3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-29SAG-7 | Diodes Incorporated | 7,020 | APX803-29SAG-7DICT-ND | ¥2.48000 | Parametric Equivalent |
| APX803-29SRG-7 | Diodes Incorporated | 2,338 | 31-APX803-29SRG-7CT-ND | ¥2.32000 | Parametric Equivalent |
| APX803S-29SA-7 | Diodes Incorporated | 0 | APX803S-29SA-7DICT-ND | ¥2.07000 | Parametric Equivalent |
| APX803S-29SR-7 | Diodes Incorporated | 2,874 | 31-APX803S-29SR-7CT-ND | ¥2.07000 | Parametric Equivalent |
| STM1001SWX6F | STMicroelectronics | 2,492 | 497-6568-1-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥3.98280 | ¥99.57 |
| 100 | ¥3.48830 | ¥348.83 |
| 250 | ¥3.25308 | ¥813.27 |
| 500 | ¥3.11134 | ¥1,555.67 |
| 1,000 | ¥2.99457 | ¥2,994.57 |

