
APX803-29SAG-7 | |
|---|---|
DigiKey Part Number | APX803-29SAG-7DITR-ND - Tape & Reel (TR) APX803-29SAG-7DICT-ND - Cut Tape (CT) APX803-29SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-29SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803-29SAG-7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-29SRG-7 | Diodes Incorporated | 2,338 | 31-APX803-29SRG-7CT-ND | ¥2.32000 | Parametric Equivalent |
| APX803S-29SA-7 | Diodes Incorporated | 0 | APX803S-29SA-7DICT-ND | ¥2.07000 | Parametric Equivalent |
| APX803S-29SR-7 | Diodes Incorporated | 2,874 | 31-APX803S-29SR-7CT-ND | ¥2.07000 | Parametric Equivalent |
| CAT853STBI-T3 | onsemi | 2,965 | 488-CAT853STBI-T3CT-ND | ¥6.20000 | Parametric Equivalent |
| STM1001SWX6F | STMicroelectronics | 2,492 | 497-6568-1-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.51520 | ¥37.88 |
| 100 | ¥1.30090 | ¥130.09 |
| 250 | ¥1.19880 | ¥299.70 |
| 500 | ¥1.13762 | ¥568.81 |
| 1,000 | ¥1.08709 | ¥1,087.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02465 | ¥3,073.95 |
| 6,000 | ¥0.99411 | ¥5,964.66 |
| 9,000 | ¥0.97881 | ¥8,809.29 |
| 15,000 | ¥0.96187 | ¥14,428.05 |
| 21,000 | ¥0.95196 | ¥19,991.16 |
| 30,000 | ¥0.94243 | ¥28,272.90 |


