
CAT25M01VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25M01VI-GT3OSTR-ND - Tape & Reel (TR) CAT25M01VI-GT3OSCT-ND - Cut Tape (CT) CAT25M01VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01VI-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01VI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.82000 | ¥11.82 |
| 10 | ¥11.08400 | ¥110.84 |
| 25 | ¥10.77560 | ¥269.39 |
| 50 | ¥10.54100 | ¥527.05 |
| 100 | ¥10.30380 | ¥1,030.38 |
| 250 | ¥9.98996 | ¥2,497.49 |
| 500 | ¥9.75252 | ¥4,876.26 |
| 1,000 | ¥9.51634 | ¥9,516.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.31582 | ¥21,947.46 |
| 6,000 | ¥7.13203 | ¥42,792.18 |





