MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25640VI-G | |
|---|---|
DigiKey Part Number | CAT25640VI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25640VI-G |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25640VI-G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25640VI-GT3 | onsemi | 8,662 | CAT25640VI-GT3OSCT-ND | ¥5.55000 | MFR Recommended |
| AT25640B-SSHL-B | Microchip Technology | 3,845 | AT25640B-SSHL-B-ND | ¥4.83000 | Direct |
| 25AA640-I/SN | Microchip Technology | 92 | 25AA640-I/SN-ND | ¥8.06000 | Similar |
| 25AA640A-E/SN | Microchip Technology | 0 | 25AA640A-E/SN-ND | ¥7.99668 | Similar |
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | ¥6.80000 | Similar |






