
CAT25256XI-T2 | |
|---|---|
DigiKey Part Number | CAT25256XI-T2OSTR-ND - Tape & Reel (TR) CAT25256XI-T2OSCT-ND - Cut Tape (CT) CAT25256XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256XI-T2 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256XI-T2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/SM | Microchip Technology | 560 | 25AA256-I/SM-ND | ¥14.50000 | Similar |
| 25AA256T-E/SM | Microchip Technology | 2,045 | 150-25AA256T-E/SMCT-ND | ¥16.83000 | Similar |
| 25AA256T-I/SM | Microchip Technology | 1,317 | 25AA256T-I/SMCT-ND | ¥15.85000 | Similar |
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | ¥15.40000 | Similar |
| 25LC256-I/SM | Microchip Technology | 7,654 | 25LC256-I/SM-ND | ¥14.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥8.91700 | ¥89.17 |
| 25 | ¥8.67000 | ¥216.75 |
| 50 | ¥8.48380 | ¥424.19 |
| 100 | ¥8.29570 | ¥829.57 |
| 250 | ¥8.04468 | ¥2,011.17 |
| 500 | ¥7.85522 | ¥3,927.61 |
| 1,000 | ¥7.66632 | ¥7,666.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.98288 | ¥11,965.76 |
| 4,000 | ¥5.83426 | ¥23,337.04 |


