MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25040YI-G | |
|---|---|
DigiKey Part Number | CAT25040YI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25040YI-G |
Description | IC EEPROM 4KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040YI-G Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25040YI-GT3 | onsemi | 2,579 | CAT25040YI-GT3CT-ND | ¥3.76000 | MFR Recommended |
| 25AA040A-I/ST | Microchip Technology | 0 | 25AA040A-I/ST-ND | ¥6.23237 | Similar |
| 25AA040AX-I/ST | Microchip Technology | 0 | 25AA040AX-I/ST-ND | ¥6.23237 | Similar |
| 25AA040X-I/ST | Microchip Technology | 0 | 25AA040X-I/ST-ND | ¥7.41948 | Similar |
| AT25040B-XHL-B | Microchip Technology | 1,000 | AT25040B-XHL-B-ND | ¥3.22000 | Similar |






