MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25020YI-G | |
|---|---|
DigiKey Part Number | CAT25020YI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25020YI-G |
Description | IC EEPROM 2KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25020YI-G Models |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25020YI-GT3 | onsemi | 0 | CAT25020YI-GT3CT-ND | ¥4.92000 | MFR Recommended |
| 25AA020A-I/ST | Microchip Technology | 0 | 25AA020A-I/ST-ND | ¥5.63881 | Similar |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | ¥2.75750 | Similar |
| AT25020B-XHL-T | Microchip Technology | 0 | AT25020B-XHL-TCT-ND | ¥3.04000 | Similar |
| BR25H020FVT-2CE2 | Rohm Semiconductor | 2,289 | BR25H020FVT-2CE2CT-ND | ¥4.48000 | Similar |







