EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24M01YI-GT3JN

DigiKey Part Number
488-CAT24M01YI-GT3JNTR-ND - Tape & Reel (TR)
488-CAT24M01YI-GT3JNCT-ND - Cut Tape (CT)
488-CAT24M01YI-GT3JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24M01YI-GT3JN
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24M01YI-GT3JN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24M01YI-GT3onsemi7,991CAT24M01YI-GT3OSCT-ND¥47.00000Parametric Equivalent
AT24CM01-XHM-TMicrochip Technology878AT24CM01-XHM-TCT-ND¥42.00000Similar
M24M01-DFDW6TPSTMicroelectronics3,912497-15763-1-ND¥68.00000Similar
M24M01-RDW6TPSTMicroelectronics5,889497-17821-1-ND¥58.00000Similar
In-Stock: 2,809
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥11.14600¥111.46
25¥10.83640¥270.91
50¥10.60200¥530.10
100¥10.36380¥1,036.38
250¥10.04796¥2,511.99
500¥9.80910¥4,904.55
1,000¥9.57158¥9,571.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.35927¥22,077.81
6,000¥7.17438¥43,046.28
Manufacturers Standard Package