
CAT24C08YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C08YI-GT3TR-ND - Tape & Reel (TR) CAT24C08YI-GT3CT-ND - Cut Tape (CT) CAT24C08YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08YI-GT3 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | ¥0.37000 | Similar |
| BR24G08FV-3GTE2 | Rohm Semiconductor | 2,500 | BR24G08FV-3GTE2CT-ND | ¥0.19000 | Similar |
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8,385 | BR24G08FVM-3AGTCT-ND | ¥0.24000 | Similar |
| BR24G08FVM-3GTTR | Rohm Semiconductor | 807 | BR24G08FVM-3GTCT-ND | ¥0.31000 | Similar |
| BR24T08FVM-WTR | Rohm Semiconductor | 2,615 | 846-BR24T08FVM-WCT-ND | ¥0.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥3.13300 | ¥31.33 |
| 25 | ¥3.05120 | ¥76.28 |
| 50 | ¥2.99020 | ¥149.51 |
| 100 | ¥2.92760 | ¥292.76 |
| 250 | ¥2.84380 | ¥710.95 |
| 500 | ¥2.77950 | ¥1,389.75 |
| 1,000 | ¥2.71522 | ¥2,715.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09073 | ¥6,272.19 |
| 6,000 | ¥2.03971 | ¥12,238.26 |










