
CAT24AA08TDI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24AA08TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24AA08TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24AA08TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24AA08TDI-GT3 |
Description | IC EEPROM 8KBIT I2C TSOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24AA08TDI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package TSOT-23-5 |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA08T-I/OT | Microchip Technology | 30,442 | 24AA08T-I/OTCT-ND | ¥3.37000 | Similar |
| AT24CS08-STUM-T | Microchip Technology | 2,750 | AT24CS08-STUM-TCT-ND | ¥3.85000 | Similar |
| CAT24AA08TDI-GT3 | onsemi | 1,418 | 488-CAT24AA08TDI-GT3CT-ND | ¥3.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.34958 | ¥7,048.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.46500 | ¥34.65 |
| 25 | ¥3.37360 | ¥84.34 |
| 50 | ¥3.30360 | ¥165.18 |
| 100 | ¥3.23470 | ¥323.47 |
| 250 | ¥3.14100 | ¥785.25 |
| 500 | ¥3.06994 | ¥1,534.97 |
| 1,000 | ¥2.99849 | ¥2,998.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥3.13300 | ¥31.33 |
| 25 | ¥2.98680 | ¥74.67 |
| 50 | ¥2.88280 | ¥144.14 |
| 100 | ¥2.78080 | ¥278.08 |
| 250 | ¥2.65184 | ¥662.96 |
| 500 | ¥2.55818 | ¥1,279.09 |
| 1,000 | ¥2.46785 | ¥2,467.85 |

