
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.33100 | ¥13.31 |
| 100 | ¥0.82940 | ¥82.94 |
| 500 | ¥0.60948 | ¥304.74 |
| 1,000 | ¥0.53819 | ¥538.19 |
| 3,000 | ¥0.44736 | ¥1,342.08 |
| 6,000 | ¥0.40150 | ¥2,409.00 |
| 12,000 | ¥0.36289 | ¥4,354.68 |
| 51,000 | ¥0.30086 | ¥15,343.86 |











