Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84C18LT1G

DigiKey Part Number
BZX84C18LT1GOSTR-ND - Tape & Reel (TR)
BZX84C18LT1GOSCT-ND - Cut Tape (CT)
BZX84C18LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18LT1G
Description
DIODE ZENER 18V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18 TR PBFREECentral Semiconductor Corp7,6691514-BZX84C18TRPBFREECT-ND¥5.62000Similar
BZX84C18_R1_00001Panjit International Inc.8973757-BZX84C18_R1_00001CT-ND¥1.16000Similar
CMPZ5248B TR PBFREECentral Semiconductor Corp2,2471514-CMPZ5248BTRPBFREECT-ND¥10.25000Similar
In-Stock: 64,695
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81000¥8.10
100¥0.49700¥49.70
500¥0.36008¥180.04
1,000¥0.31542¥315.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23925¥717.75
6,000¥0.21255¥1,275.30
Manufacturers Standard Package