
BCW65ALT1G | |
|---|---|
DigiKey Part Number | 488-BCW65ALT1GTR-ND - Tape & Reel (TR) 488-BCW65ALT1GCT-ND - Cut Tape (CT) 488-BCW65ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW65ALT1G |
Description | TRANS NPN 32V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW65ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT4401 TR PBFREE | Central Semiconductor Corp | 18,398 | 1514-CMPT4401TRPBFREECT-ND | ¥6.12000 | Similar |
| MMBT2222A-G | Comchip Technology | 2,429 | 641-1942-1-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64340 | ¥64.34 |
| 500 | ¥0.46874 | ¥234.37 |
| 1,000 | ¥0.41218 | ¥412.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32066 | ¥961.98 |
| 6,000 | ¥0.28620 | ¥1,717.20 |




