


BC856BDW1T3G | |
|---|---|
DigiKey Part Number | BC856BDW1T3GOSTR-ND - Tape & Reel (TR) BC856BDW1T3GOSCT-ND - Cut Tape (CT) BC856BDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BDW1T3G |
Description | TRANS 2PNP 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BDW1T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | ¥2.07000 | Similar |
| BC856BS,135 | Nexperia USA Inc. | 7,802 | 1727-BC856BS,135CT-ND | ¥1.65000 | Similar |
| BC856S | Diotec Semiconductor | 579 | 4878-BC856SCT-ND | ¥1.74000 | Similar |
| BC856S,115 | Nexperia USA Inc. | 4,958 | 1727-4864-1-ND | ¥1.65000 | Similar |
| BC856SF | Nexperia USA Inc. | 9,831 | 1727-BC856SFCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05000 | ¥10.50 |
| 100 | ¥0.65170 | ¥65.17 |
| 500 | ¥0.47520 | ¥237.60 |
| 1,000 | ¥0.41797 | ¥417.97 |
| 2,000 | ¥0.36951 | ¥739.02 |
| 5,000 | ¥0.31692 | ¥1,584.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26823 | ¥2,682.30 |
| 20,000 | ¥0.24233 | ¥4,846.60 |


