
BC856S | |
|---|---|
DigiKey Part Number | 4878-BC856STR-ND - Tape & Reel (TR) 4878-BC856SCT-ND - Cut Tape (CT) 4878-BC856SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856S |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856S Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type 2 PNP | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856S-AQ | Diotec Semiconductor | 3,000 | 4878-BC856S-AQCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05000 | ¥10.50 |
| 100 | ¥0.64840 | ¥64.84 |
| 500 | ¥0.47272 | ¥236.36 |
| 1,000 | ¥0.41565 | ¥415.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33824 | ¥1,014.72 |
| 6,000 | ¥0.30188 | ¥1,811.28 |
| 9,000 | ¥0.28332 | ¥2,549.88 |
| 15,000 | ¥0.26243 | ¥3,936.45 |
| 21,000 | ¥0.25005 | ¥5,251.05 |
| 30,000 | ¥0.23801 | ¥7,140.30 |




