
BC856S-AQ | |
|---|---|
DigiKey Part Number | 4878-BC856S-AQCT-ND - Cut Tape (CT) 4878-BC856S-AQDKR-ND - Digi-Reel® 4878-BC856S-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC856S-AQ |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856S-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diotec Semiconductor | Power - Max 250mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-363 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.41000 | ¥10.25 |
| 100 | ¥0.34320 | ¥34.32 |
| 250 | ¥0.31096 | ¥77.74 |
| 500 | ¥0.29160 | ¥145.80 |
| 1,000 | ¥0.27572 | ¥275.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40217 | ¥1,206.51 |
| 6,000 | ¥0.35995 | ¥2,159.70 |
| 9,000 | ¥0.33840 | ¥3,045.60 |
| 15,000 | ¥0.31417 | ¥4,712.55 |
| 21,000 | ¥0.29981 | ¥6,296.01 |
| 30,000 | ¥0.28584 | ¥8,575.20 |

