
74LCX244MTCX | |
|---|---|
DigiKey Part Number | 74LCX244MTCXTR-ND - Tape & Reel (TR) 74LCX244MTCXCT-ND - Cut Tape (CT) 74LCX244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTG | onsemi | 75 | MC74LCX244DTGOS-ND | ¥35.00000 | Upgrade |
| SN74LVC244APWR | Texas Instruments | 44,231 | 296-1230-1-ND | ¥17.00000 | Direct |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4,590 | 1727-4030-1-ND | ¥13.00000 | Similar |
| 74LVC244APW,118 | Nexperia USA Inc. | 7,036 | 1727-2875-1-ND | ¥9.00000 | Similar |
| 74LVC244AT20-13 | Diodes Incorporated | 1,743 | 31-74LVC244AT20-13CT-ND | ¥15.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.54000 | ¥45.40 |
| 25 | ¥4.08200 | ¥102.05 |
| 100 | ¥3.57840 | ¥357.84 |
| 250 | ¥3.33844 | ¥834.61 |
| 500 | ¥3.19338 | ¥1,596.69 |
| 1,000 | ¥3.15947 | ¥3,159.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.94806 | ¥7,370.15 |
| 5,000 | ¥2.87215 | ¥14,360.75 |







