Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT14SCX

DigiKey Part Number
74ACT14SCXTR-ND - Tape & Reel (TR)
74ACT14SCXCT-ND - Cut Tape (CT)
74ACT14SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT14SCX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT14SCX Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT14M96Texas Instruments1,981296-14492-1-ND¥5.19000Similar
SN74ACT14DRTexas Instruments17,144296-1068-1-ND¥3.94000Similar
In-Stock: 7,521
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.89400¥18.94
25¥1.68360¥42.09
100¥1.45130¥145.13
250¥1.33968¥334.92
500¥1.27272¥636.36
1,000¥1.21739¥1,217.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.15906¥2,897.65
5,000¥1.12391¥5,619.55
Manufacturers Standard Package