Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT04SCX

DigiKey Part Number
74ACT04SCXTR-ND - Tape & Reel (TR)
74ACT04SCXCT-ND - Cut Tape (CT)
74ACT04SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT04SCX
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT04SCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT04M96Texas Instruments9,383296-1983-1-ND¥6.45000Upgrade
In-Stock: 9,633
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.80300¥18.03
25¥1.59760¥39.94
100¥1.37610¥137.61
250¥1.26924¥317.31
500¥1.20524¥602.62
1,000¥1.15247¥1,152.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.09673¥2,741.82
5,000¥1.06313¥5,315.65
Manufacturers Standard Package