
74ACT00MTCX | |
|---|---|
DigiKey Part Number | 74ACT00MTCXTR-ND - Tape & Reel (TR) 74ACT00MTCXCT-ND - Cut Tape (CT) 74ACT00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT00DTR2G | onsemi | 945 | MC74ACT00DTR2GOSCT-ND | ¥2.98000 | Direct |
| SN74ACT00PW | Texas Instruments | 356 | 296-SN74ACT00PW-ND | ¥9.18000 | Direct |
| SN74ACT00DBR | Texas Instruments | 1,620 | 296-4347-1-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.84600 | ¥46.15 |
| 100 | ¥1.59280 | ¥159.28 |
| 250 | ¥1.47204 | ¥368.01 |
| 500 | ¥1.39944 | ¥699.72 |
| 1,000 | ¥1.33966 | ¥1,339.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.27649 | ¥3,191.22 |
| 5,000 | ¥1.23840 | ¥6,192.00 |

