
SN74ACT00DBR | |
|---|---|
DigiKey Part Number | 296-4347-2-ND - Tape & Reel (TR) 296-4347-1-ND - Cut Tape (CT) 296-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.13600 | ¥51.36 |
| 25 | ¥4.62800 | ¥115.70 |
| 100 | ¥4.06640 | ¥406.64 |
| 250 | ¥3.79824 | ¥949.56 |
| 500 | ¥3.63682 | ¥1,818.41 |
| 1,000 | ¥3.50375 | ¥3,503.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.39430 | ¥6,788.60 |
| 4,000 | ¥3.30422 | ¥13,216.88 |
| 6,000 | ¥3.25911 | ¥19,554.66 |
| 10,000 | ¥3.20911 | ¥32,091.10 |
| 14,000 | ¥3.17990 | ¥44,518.60 |
| 20,000 | ¥3.15180 | ¥63,036.00 |

