


4N32M | |
|---|---|
DigiKey Part Number | 4N32M-ND |
Manufacturer | |
Manufacturer Product Number | 4N32M |
Description | OPTOISO 4.17KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N32M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 50 | ¥3.87040 | ¥193.52 |
| 100 | ¥3.54780 | ¥354.78 |
| 500 | ¥2.97108 | ¥1,485.54 |
| 1,000 | ¥2.78194 | ¥2,781.94 |
| 2,000 | ¥2.62138 | ¥5,242.76 |
| 5,000 | ¥2.44592 | ¥12,229.60 |
| 10,000 | ¥2.33654 | ¥23,365.40 |
| 25,000 | ¥2.21733 | ¥55,433.25 |










