Bipolar (BJT) Transistor NPN 50 V 8 A 330MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5707-TL-E

DigiKey Part Number
2SC5707-TL-EOSTR-ND - Tape & Reel (TR)
2SC5707-TL-EOSCT-ND - Cut Tape (CT)
2SC5707-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5707-TL-E
Description
TRANS NPN 50V 8A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 8 A 330MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SC5707-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
330MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
240mV @ 175mA, 3.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥9.96500¥99.65
100¥6.69040¥669.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥4.77156¥3,340.09
1,400¥4.37991¥6,131.87
Manufacturers Standard Package