Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3648S-TD-E

DigiKey Part Number
2SC3648S-TD-EOSTR-ND - Tape & Reel (TR)
2SC3648S-TD-EOSCT-ND - Cut Tape (CT)
2SC3648S-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3648S-TD-E
Description
TRANS NPN 160V 0.7A PCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC3648S-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 250mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT655TADiodes Incorporated6,504FZT655CT-ND¥11.50000Similar
ZXTN10150DZTADiodes Incorporated45831-ZXTN10150DZTACT-ND¥6.70000Similar
ZXTN4004ZQTADiodes Incorporated0ZXTN4004ZQTA-ND¥1.85595Similar
In-Stock: 1,654
Factory Stock: 47,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.58200¥45.82
100¥2.96730¥296.73
500¥2.27044¥1,135.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.93013¥1,930.13
2,000¥1.75184¥3,503.68
Manufacturers Standard Package