
2SC3647S-TD-E | |
|---|---|
DigiKey Part Number | 2SC3647S-TD-EOSTR-ND - Tape & Reel (TR) 2SC3647S-TD-EOSCT-ND - Cut Tape (CT) 2SC3647S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3647S-TD-E |
Description | TRANS NPN 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3647S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3646S-TD-E | onsemi | 6,085 | 2SC3646S-TD-EOSCT-ND | ¥7.94000 | Similar |
| 2SC3646T-TD-E | onsemi | 58 | 2SC3646T-TD-EOSCT-ND | ¥7.19000 | Similar |
| 2SC3647T-TD-E | onsemi | 783 | 2SC3647T-TD-EOSCT-ND | ¥9.10000 | Parametric Equivalent |
| FZT653TA | Diodes Incorporated | 100,969 | FZT653CT-ND | ¥10.17000 | Similar |
| FZT653TC | Diodes Incorporated | 358 | 31-FZT653TCCT-ND | ¥10.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.28500 | ¥52.85 |
| 100 | ¥3.44200 | ¥344.20 |
| 500 | ¥2.64872 | ¥1,324.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.25779 | ¥2,257.79 |
| 2,000 | ¥2.05481 | ¥4,109.62 |




