Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT653TC

DigiKey Part Number
31-FZT653TCTR-ND - Tape & Reel (TR)
31-FZT653TCCT-ND - Cut Tape (CT)
31-FZT653TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT653TC
Description
TRANS NPN 100V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
175MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT653TADiodes Incorporated100,869FZT653CT-ND¥114.62000Parametric Equivalent
2SC3647S-TD-Eonsemi2662SC3647S-TD-EOSCT-ND¥95.05000Similar
2SC3647T-TD-Eonsemi7832SC3647T-TD-EOSCT-ND¥102.50000Similar
NSS1C201MZ4T1Gonsemi3,847NSS1C201MZ4T1GOSCT-ND¥93.19000Similar
NSS1C201MZ4T3Gonsemi123NSS1C201MZ4T3GOSCT-ND¥83.87000Similar
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥6.59900¥65.99
100¥4.34420¥434.42
500¥3.37350¥1,686.75
1,000¥3.06106¥3,061.06
2,000¥2.79807¥5,596.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.57689¥10,307.56
8,000¥2.39091¥19,127.28
12,000¥2.29619¥27,554.28
20,000¥2.18980¥43,796.00
28,000¥2.13986¥59,916.08
Manufacturers Standard Package