Bipolar (BJT) Transistor NPN 80 V 1 A 3MHz 30 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4923G

DigiKey Part Number
2N4923GOS-ND
Manufacturer
Manufacturer Product Number
2N4923G
Description
TRANS NPN 80V 1A TO-126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 3MHz 30 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Mfr
Power - Max
30 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
500µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD13916STUonsemi4,051BD13916STU-ND¥8.85000Similar
BD237STMicroelectronics2,451497-7167-5-ND¥7.44000Similar
In-Stock: 4,696
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.83900¥68.39
100¥4.52120¥452.12
500¥3.52516¥1,762.58
1,000¥3.20446¥3,204.46
2,000¥2.93457¥5,869.14
5,000¥2.64246¥13,212.30
10,000¥2.46200¥24,620.00
Manufacturers Standard Package