
2N4922G | |
|---|---|
DigiKey Part Number | 2N4922GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4922G |
Description | TRANS NPN 60V 1A TO-126 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 3MHz 30 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4922G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 1V |
Mfr | Power - Max 30 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.93000 | ¥69.30 |
| 100 | ¥4.58410 | ¥458.41 |
| 500 | ¥3.57612 | ¥1,788.06 |
| 1,000 | ¥3.25143 | ¥3,251.43 |
| 2,000 | ¥2.97836 | ¥5,956.72 |
| 5,000 | ¥2.68284 | ¥13,414.20 |
| 10,000 | ¥2.50023 | ¥25,002.30 |






