
2N3906TA | |
|---|---|
DigiKey Part Number | 2N3906TAFSCT-ND - Cut Tape (CT) 2N3906TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3906TA |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX549STZ | Diodes Incorporated | 1,985 | 31-ZTX549STZCT-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38900 | ¥13.89 |
| 100 | ¥0.86340 | ¥86.34 |
| 500 | ¥0.63414 | ¥317.07 |
| 1,000 | ¥0.55988 | ¥559.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.46904 | ¥938.08 |
| 4,000 | ¥0.41919 | ¥1,676.76 |












